Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAA1281HS-AT
Newark Part No.58P0730
Product RangeAA12038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $28.890 |
25+ | $28.280 |
50+ | $26.880 |
100+ | $24.330 |
250+ | $22.080 |
Price for:Each
Minimum: 20
Multiple: 1
$577.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1281HS-AT
Newark Part No.58P0730
Product RangeAA12038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM97CFM
Noise Rating44.5dBA
Power Rating14W
Rated Speed-
Power Connection TypeTerminals
Current Rating240mA
IP Rating-
Air Flow - m3/min2.75m³/min
Product RangeAA12038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AA1281HS-AT is a 115VAC Axial Fan with a sleeve bearing and aluminum alloy frame. This AA1281 series high speed square AC fan comes with an UL94V-0 plastic impeller, UL1430 22AWG leaded wire.
- -10 to 60°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
44.5dBA
Rated Speed
-
Current Rating
240mA
Air Flow - m3/min
2.75m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
97CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Product Range
AA12038 Series
Technical Docs (1)
Alternatives for AA1281HS-AT
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate