Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $4.820 |
| 25+ | $3.570 |
| 50+ | $3.520 |
| 100+ | $3.480 |
| 250+ | $3.450 |
| 500+ | $3.410 |
Product Information
Product Overview
ADR293 is a low noise, micropower precision voltage reference that utilizes an XFET® (extra implanted junction FET) reference circuit. The XFET architecture offers significant performance improvements over traditional band gap and buried zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultra linear temperature drift, low thermal hysteresis, and excellent long-term stability. It is a series voltage reference providing stable and accurate output voltage from a 6V supply. Quiescent current is only 15μA maximum, making this device ideal for battery powered instrumentation. Three electrical grades are available offering initial output accuracy of ±3mV, ±6mV, and ±10mV. It is widely used in application such as portable instrumentation, precision reference for 5V systems, ADC and DAC reference, solar-powered applications, loop-current powered instruments etc.
- Operating supply range is 6V to 15V
- Low noise is 15μV p-p typical at (0.1Hz to 10Hz)
- High output current is 5mA
- Pin-compatible with the REF02/REF19x
- Voltage noise density is 640nV/√Hz typical at (f = 1KHz, VS = 6V, TA = 25°C)
- Initial accuracy is 0.20% maximum
- Temperature coefficient is 25ppm/°C maximum
- Output voltage is 5V
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.99V
0.2%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
ADR293 Series
5.01V
25ppm/°C
8Pins
15V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate