We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.99V Voltage References:
27 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.170 10+ $3.940 25+ $3.630 50+ $3.460 100+ $3.290 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 4.99V | 5.01V | 0.2% | ± 25ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.99V | 5.01V | 0.2% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.936 10+ $0.706 25+ $0.649 50+ $0.618 100+ $0.587 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.220 10+ $1.640 25+ $1.500 50+ $1.420 100+ $1.340 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.99V | 5.01V | 0.2% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.560 10+ $6.630 25+ $6.150 50+ $5.890 100+ $5.620 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6050 | 4.99V | 5.01V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.150 | Min: 1 / Mult: 1 | Series - Fixed | - | 4.99V | 5.01V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | ||||
28AH3418 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.760 25+ $1.670 50+ $1.590 100+ $1.530 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | |||
26AJ7310 RoHS | TEXAS INSTRUMENTS | Each | 1+ $1.760 10+ $1.630 100+ $1.490 500+ $1.410 1000+ $1.340 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | TO-226AA | 3Pins | Through Hole | - | -40°C | 85°C | - | |||
Each | 1+ $16.040 10+ $11.190 25+ $10.160 50+ $9.140 100+ $8.480 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.99V | 5.01V | 0.2% | 20ppm/°C | DIP | 8Pins | Through Hole | 15V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.810 10+ $7.150 25+ $5.770 50+ $5.430 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 4.99V | 5.01V | 0.2% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.280 25+ $1.070 50+ $0.953 100+ $0.836 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5045 Series | 4.99V | 5.01V | 0.2% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each | 1+ $8.900 10+ $5.970 25+ $5.360 50+ $4.740 100+ $4.350 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.99V | 5.01V | 2mV | ± 10ppm/°C | DIP | 8Pins | Through Hole | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.970 10+ $1.220 25+ $1.020 50+ $0.911 100+ $0.801 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5045 Series | 4.99V | 5.01V | 0.2% | 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.910 10+ $4.460 25+ $4.130 50+ $3.940 100+ $3.750 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $10.070 10+ $6.820 25+ $5.970 50+ $5.490 100+ $5.010 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LT1029 Series | 4.99V | 5.01V | 0.2% | 8ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | |||||
Each | 1+ $13.280 10+ $9.150 25+ $8.280 50+ $7.400 100+ $6.840 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.99V | 5.01V | 0.2% | 20ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.310 10+ $3.680 25+ $3.210 50+ $2.920 100+ $2.620 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR550 Series | 4.99V | 5.01V | 10mV | 40ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each | 1+ $15.930 10+ $11.100 25+ $9.840 50+ $9.130 100+ $8.420 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1019 Series | 4.99V | 5.01V | 0.2% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.350 10+ $4.880 25+ $4.230 50+ $3.870 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $7.150 10+ $4.820 25+ $3.570 50+ $3.520 100+ $3.480 More Pricing... | Min: 1 / Mult: 1 | Series | ADR293 Series | 4.99V | 5.01V | 0.2% | 25ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.350 10+ $4.890 25+ $4.240 50+ $3.880 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Shunt - Fixed | LM4050 | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | ||||||
02AM2876 RoHS | ANALOG DEVICES | Each | 1+ $9.260 10+ $6.240 25+ $5.440 50+ $5.000 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 4.99V | 5.01V | 0.2% | 25ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | |||
Each | 1+ $7.350 10+ $4.880 25+ $4.420 50+ $3.970 196+ $3.520 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||