Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6065AEUR+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1795RL
Cut Tape38AC1795
Your Part Number
1,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.280 | $9.28 |
| Total Price | $9.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 25+ | $6.660 |
| 50+ | $6.370 |
| 100+ | $6.080 |
| 250+ | $5.940 |
| 500+ | $5.820 |
| 1000+ | $5.700 |
| 2500+ | $5.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6065AEUR+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1795RL
Cut Tape38AC1795
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min4.99V
Reference Voltage Max5.01V
Initial Accuracy0.2%
Temperature Coefficient± 6ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.99V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
-
Reference Voltage Max
5.01V
Temperature Coefficient
± 6ppm/°C
No. of Pins
3Pins
Input Voltage Max
12.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
