Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 10+ | $11.440 |
| 25+ | $10.400 |
| 50+ | $9.350 |
| 100+ | $8.690 |
Product Information
Product Overview
LT6657 is a precision voltage reference that combines robust operating characteristics with extremely low drift and low noise. It is a low dropout reference that can be powered from as little as 50mV above the output voltage, upto 40V. The buffered output supports ±10mA of output drive with low output impedance and precise load regulation. The high sink current capability allows operation as a negative voltage reference with the same precision as a positive reference. This part is safe under reverse battery conditions, and includes current protection when the output is short-circuited and thermal shutdown for overload conditions. A shutdown is included to allow power reduction while enabling a quick turn-on. It is used in applications such as high temperature industrial, high resolution data acquisition systems, instrumentation and process control, automotive control and monitoring, medical equipment, shunt and negative voltage references etc.
- Temperature coefficient is 1.5ppm/°C typical at (TA = 25°C)
- Output voltage noise is 0.5ppmP-P typical at (TA = 25°C)
- Wide supply range to 40V, sources and sinks 10mA min
- Line regulation is 0.2ppm/V typical at (VOUT + 0.5V ≤ VIN ≤ 40V)
- Load regulation is 2µV/mA typical at (OUT (source) = 10mA)
- Reverse supply protection, reverse output protection, thermal protection
- Supply current in shutdown is 4µA max at (SHDN = 0.4V, TA = 25°C)
- Configurable as a negative reference, can operate in shunt mode
- Output voltage is 3V, output voltage accuracy is ±0.1
- Operating temperature range from -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series, Shunt
2.999V
0.1%
MSOP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3V
LT6657 Series
3.001V
1.5ppm/°C
8Pins
40V
125°C
MSL 1 - Unlimited
-
MSOP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate