We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.999V Voltage References:
13 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.920 5+ $19.920 10+ $16.920 25+ $15.520 50+ $14.790 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.999V | 3.001V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.730 10+ $5.160 25+ $4.490 50+ $4.110 100+ $3.720 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 2.999V | 3.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $16.380 10+ $11.440 25+ $10.400 50+ $9.350 100+ $8.690 | Min: 1 / Mult: 1 | Series, Shunt | LT6657 Series | 2.999V | 3.001V | 0.1% | 1.5ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.000 10+ $3.950 25+ $3.410 50+ $3.100 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.999V | 3.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ $8.760 10+ $5.960 25+ $5.380 50+ $4.780 100+ $4.580 More Pricing... | Min: 1 / Mult: 1 | Series | LT6657 Series | 2.999V | 3.001V | 0.1% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.490 10+ $4.290 25+ $3.700 50+ $3.390 100+ $3.060 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.999V | 3.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
ANALOG DEVICES | Each | 1+ $11.650 10+ $7.960 25+ $7.190 50+ $6.410 100+ $5.910 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.999V | 3.001V | 0.04% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | ||||
Each | 1+ $27.640 5+ $23.800 10+ $19.970 25+ $18.540 50+ $17.120 | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.999V | 3.001V | 1mV | 3ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.640 10+ $5.080 25+ $4.410 50+ $4.040 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.999V | 3.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ $6.820 10+ $4.510 25+ $4.020 50+ $3.530 100+ $3.230 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.999V | 3.001V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.710 10+ $16.950 25+ $15.430 50+ $14.760 100+ $14.120 | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.999V | 3.001V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.710 10+ $16.950 25+ $15.430 50+ $14.760 100+ $14.120 | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.999V | 3.001V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.710 10+ $6.800 25+ $6.240 50+ $5.630 100+ $4.900 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.999V | 3.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||