
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.720 | $6.72 |
| Total Price | $6.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 25+ | $4.760 |
| 50+ | $4.550 |
| 100+ | $4.340 |
| 250+ | $4.120 |
| 500+ | $3.990 |
| 1000+ | $3.910 |
| 2500+ | $3.890 |
Product Information
Product Overview
LT®6654 is a small precision voltage reference that offers high accuracy, low noise, low drift, low dropout and low power. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. This features, in combination, make the LT6654 ideal for portable equipment, industrial sensing and control applications. Its low thermal hysteresis ensures high accuracy and 1.6ppmP-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. Typical applications are automotive control and monitoring, high temperature industrial, high resolution data acquisition systems, instrumentation and process control, precision regulators, medical equipment.
- Wide supply range of 36V
- Line regulation (up to 36V) is 5ppm/V maximum
- Low dropout voltage is 100mV maximum
- Load regulation at 10mA is 8ppm/mA maximum
- Output voltage is 3V
- Initial accuracy is 0.1%
- Temperature coefficient is 20ppm/°C
- 6-lead plastic TSOT-23 package
- –40°C to 125°C temperature range
- AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.999V
0.1%
TSOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
3V
LT6654 Series
3.001V
20ppm/°C
6Pins
36V
125°C
MSL 1 - Unlimited
-
TSOT-23
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
