Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31726MTA+
Newark Part No.26AM2467
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.000 |
25+ | $2.830 |
50+ | $2.720 |
100+ | $2.610 |
300+ | $2.510 |
500+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31726MTA+
Newark Part No.26AM2467
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Accuracy± 0.5°C
Sensing Accuracy Range± 0.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case / PackageTDFN-EP
Sensor Case StyleTDFN-EP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max3.7V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Open Drain
Accuracy
± 0.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.7V
Resolution
16 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
TDFN-EP
Supply Voltage Min
2.5V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability