IC Temperature Sensors:

6 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12X8728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.230
25+
$1.050
50+
$0.992
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
± 1°C
-40°C
-40°C
125°C
125°C
TDFN-EP
TDFN-EP
8Pins
1.7V
3.6V
1Channels
11 bits
I2C
-40°C
125°C
MSL 1 - Unlimited
73Y5539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.690
10+
$5.820
25+
$5.540
50+
$5.300
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
± 1°C
-55°C
-55°C
125°C
145°C
TDFN-EP
TDFN-EP
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
26AM2467

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$3.000
25+
$2.830
50+
$2.720
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 0.5°C
± 0.5°C
-
-55°C
-55°C
150°C
150°C
TDFN-EP
TDFN-EP
8Pins
2.5V
3.7V
1Channels
16 bits
I2C
-55°C
150°C
MSL 1 - Unlimited
18AM2707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.420
5000+
$1.400
10000+
$1.390
Min: 2500 / Mult: 2500
Open Drain
Digital
± 1°C
± 1°C
-
-40°C
-64°C
125°C
150°C
TDFN-EP
TDFN-EP
12Pins
3V
3.6V
3Channels
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
26AM2468

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$1.870
100+
$1.560
500+
$1.520
1000+
$1.480
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 1°C
± 1°C
-
-40°C
-64°C
125°C
150°C
TDFN-EP
TDFN-EP
12Pins
3V
3.6V
3Channels
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
26AM1325

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$3.030
Min: 2500 / Mult: 2500
Open Drain
Digital
± 0.1°C
± 0.1°C
-
0°C
0°C
50°C
50°C
TDFN-EP
TDFN-EP
8Pins
2.7V
3.3V
1Channels
16 bits
I2C
0°C
50°C
MSL 1 - Unlimited
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM