Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $50.880 |
Price for:Each
Minimum: 1
Multiple: 1
$50.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPRCM12-4DP
Newark Part No.10R6714
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The PRCM12-4DP is a DC type cylindrical connector Inductive Proximity Sensor with PNP Output. The PRCM series makes maintenance and wiring works easier than ever. Also, it realizes world-best class superior noise resistance characteristics with dedicated IC.
- 3-wire cable
- Improved the noise resistance with dedicated IC
- Built-in reverse polarity protection circuit
- Built-in surge protection circuit
- Built-in over-current protection circuit
- Replaceable for micro switches and limit switches
- IP67 Protection rating (IEC standard)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate