Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRAL1YPQ
Newark Part No.10R5326
Product RangeK50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.220 |
Price for:Each
Minimum: 1
Multiple: 1
$171.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRAL1YPQ
Newark Part No.10R5326
Product RangeK50 Core Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesContinuous
Sound Pressure Level (SPL)95dB
IP / NEMA RatingIP50
Product RangeK50 Core Series
Resonant Frequency-
Current Consumption40mA
External Depth50mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The K50LGRAL1YPQ is an audible rugged EZ-LIGHT™ Indicator with PNP input. Made of 50mm dome/30mm mount polycarbonate.
- Easy to install
- Loud steady sound indication
- Compact devices are completely self-contained - no controller needed
- Immune to EMI and RFI interference
- 10ms Maximum input response time
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP50
Resonant Frequency
-
External Depth
50mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
95dB
Product Range
K50 Core Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
