Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No13050700
Newark Part No.03AH6795
Product RangeMSK Series
Also Known AsMSK 29
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No13050700
Newark Part No.03AH6795
Product RangeMSK Series
Also Known AsMSK 29
Technical Datasheet
Thread SizePG29
Cable Diameter Min18mm
Cable Diameter Max24mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP65
Product RangeMSK Series
SVHCLead
Technical Specifications
Thread Size
PG29
Cable Diameter Max
24mm
Gland Colour
Metallic - Nickel Finish
Product Range
MSK Series
Cable Diameter Min
18mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate