Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2210-V-RC.
Newark Part No.15AC1525
Product Range2200 Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $2.280 |
100+ | $2.160 |
500+ | $2.050 |
Price for:Each
Minimum: 77
Multiple: 1
$175.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2210-V-RC.
Newark Part No.15AC1525
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance56µH
RMS Current (Irms)6.4A
DC Resistance Max0.026ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
6.4A
Inductance Tolerance
± 15%
Inductance
56µH
DC Resistance Max
0.026ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate