56µH Through Hole Toroidal Inductors:

8 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1894

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
± 20%
15AC1525

RoHS

Each
50+
$2.280
100+
$2.160
500+
$2.050
Min: 77 / Mult: 1
2200 Series
56µH
6.4A
0.026ohm
± 15%
86K7047

RoHS

Each
500+
$2.650
1000+
$2.530
2500+
$2.390
Min: 648 / Mult: 108
2200LL Series
56µH
9.8A
0.013ohm
± 15%
86K6915

RoHS

Each
1+
$3.300
10+
$2.720
25+
$2.520
50+
$2.380
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
2100LL Series
56µH
5A
0.026ohm
± 15%
63K3639

RoHS

Each
100+
$1.580
500+
$1.430
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
56µH
3.4A
60mohm
± 15%
63K3735

RoHS

Each
100+
$2.530
500+
$2.190
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
56µH
10.2A
0.017ohm
± 15%
63K3686

RoHS

Each
100+
$2.160
500+
$2.050
Min: 154 / Mult: 77
2200 Series
56µH
6.4A
0.026ohm
± 15%
63K3685

RoHS

Each
100+
$2.130
500+
$2.030
1000+
$1.920
2500+
$1.810
Min: 128 / Mult: 64
2200 Series
56µH
6.4A
0.026ohm
± 15%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK