Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2310-V-RC
Newark Part No.63K3735
Product Range2300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
100+ | $2.530 |
500+ | $2.190 |
1000+ | $2.080 |
2500+ | $2.020 |
Price for:Each
Minimum: 150
Multiple: 50
$379.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2310-V-RC
Newark Part No.63K3735
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance56µH
RMS Current (Irms)10.2A
DC Resistance Max0.017ohm
Inductance Tolerance± 15%
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
10.2A
Inductance Tolerance
± 15%
Inductance
56µH
DC Resistance Max
0.017ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate