Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-22NM-RC
Newark Part No.63K3052
Product RangePM1008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
250+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$388.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-22NM-RC
Newark Part No.63K3052
Product RangePM1008 Series
Technical Datasheet
Inductance22nH
DC Resistance Max100mohm
Self Resonant Frequency2.4GHz
DC Current Rating600mA
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialCeramic
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.4GHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 20%
Core Material
Ceramic
DC Resistance Max
100mohm
DC Current Rating
600mA
Product Range
PM1008 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PM1008-22NM-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate