0
0 Items$0.00

22nH Wirewound Inductors :

41 Products Found
Find a huge range of 22nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Laird, Pulse Electronics & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
20+$0.318
30+$0.305
50+$0.290
100+$0.276
More Pricing...
22nH
0.19ohm
3GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.182
10+$0.149
15+$0.144
25+$0.138
50+$0.132
More Pricing...
22nH
0.22ohm
2.6GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
76AH5632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
20+$0.135
30+$0.132
50+$0.124
100+$0.114
More Pricing...
22nH
0.099ohm
3.2GHz
640mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
65AH7935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.310
10+$0.302
15+$0.297
25+$0.291
50+$0.278
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.353
10+$0.328
15+$0.326
25+$0.323
50+$0.316
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
24AJ1105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
25+$0.340
100+$0.284
250+$0.282
500+$0.248
More Pricing...
22nH
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
22nH
0.17ohm
4.6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
20+$0.148
30+$0.143
50+$0.137
100+$0.130
More Pricing...
22nH
0.202ohm
4.5GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
66AH1519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.978
15+$0.941
25+$0.904
50+$0.826
More Pricing...
22nH
0.19ohm
4.95GHz
970mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.940
100+$0.774
250+$0.734
500+$0.638
More Pricing...
22nH
0.095ohm
2.7GHz
1.75A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
47AK6854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.347
10+$0.289
15+$0.277
25+$0.267
50+$0.255
More Pricing...
22nH
0.22ohm
2.6GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 20%
Wirewound
Alumina
2mm
1.25mm
1.2mm
12AM5884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.401
100+$0.370
250+$0.255
500+$0.214
More Pricing...
22nH
0.17ohm
4.6GHz
500mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
32AM8643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.295
100+$0.250
250+$0.237
500+$0.224
More Pricing...
22nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM5933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
25+$0.284
100+$0.261
250+$0.181
500+$0.151
More Pricing...
22nH
0.3ohm
2.8GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
01AM0067

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.061
30000+$0.057
50000+$0.055
22nH
0.3ohm
4GHz
310mA
0402 [1005 Metric]
-
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
12AM6120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.370
100+$0.340
250+$0.235
500+$0.196
More Pricing...
22nH
0.1ohm
2.2GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.401
100+$0.370
250+$0.255
500+$0.214
More Pricing...
22nH
0.22ohm
2.6GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
27AM6322

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.104
12000+$0.093
20000+$0.079
22nH
0.099ohm
3.2GHz
640mA
0603 [1608 Metric]
-
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
12AM5993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.124
100+$0.104
250+$0.099
500+$0.092
More Pricing...
22nH
0.19ohm
3GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.370
100+$0.340
250+$0.235
500+$0.196
More Pricing...
22nH
0.12ohm
2.4GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
25AM0158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20+$0.117
60+$0.105
100+$0.088
22nH
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0Z Series
± 2%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
14AM4964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.937
100+$0.775
250+$0.737
500+$0.645
More Pricing...
22nH
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM5012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.937
100+$0.775
250+$0.737
500+$0.645
More Pricing...
22nH
0.22ohm
2.6GHz
500mA
0805 [2012 Metric]
-
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM4938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.270
100+$1.020
250+$0.953
500+$0.908
More Pricing...
22nH
0.16ohm
3.3GHz
800mA
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
14AM5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.750
25+$1.380
100+$1.090
250+$1.010
500+$0.964
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK