Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R10K-RC
Newark Part No.63K3029
Product RangePM1008 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$406.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R10K-RC
Newark Part No.63K3029
Product RangePM1008 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.18ohm
Self Resonant Frequency1GHz
DC Current Rating500mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1GHz
Inductor Case Style
1008 [2516 Metric]
Product Range
PM1008 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
0.18ohm
DC Current Rating
500mA
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM1008-R10K-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate