0
0 Items$0.00

1GHz Wirewound Inductors :

37 Products Found
Find a huge range of 1GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Laird, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.228
10+$0.181
25+$0.168
50+$0.164
100+$0.161
More Pricing...
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
92AH4068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.444
25+$0.396
50+$0.387
100+$0.377
250+$0.354
More Pricing...
100nH
0.26ohm
1GHz
440mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
65AH7961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.270
10+$0.244
25+$0.216
50+$0.210
100+$0.204
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
75AJ2697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
10+$0.328
25+$0.321
50+$0.313
100+$0.306
More Pricing...
150nH
0.92ohm
1GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.859
10+$0.777
25+$0.715
50+$0.639
100+$0.576
More Pricing...
180nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.805
10+$0.728
25+$0.669
50+$0.599
100+$0.539
More Pricing...
200nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
79AK2261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
25+$0.096
50+$0.091
100+$0.085
250+$0.081
More Pricing...
120nH
2.66ohm
1GHz
110mA
0402 [1005 Metric]
-
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
58AK1986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.522
10+$0.514
25+$0.499
50+$0.483
100+$0.458
More Pricing...
220nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.859
10+$0.777
25+$0.715
50+$0.639
100+$0.576
More Pricing...
160nH
1ohm
1GHz
250mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.805
10+$0.728
25+$0.669
50+$0.599
100+$0.539
More Pricing...
160nH
1ohm
1GHz
250mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.522
10+$0.514
25+$0.499
50+$0.483
100+$0.458
More Pricing...
180nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.805
10+$0.728
25+$0.669
50+$0.599
100+$0.539
More Pricing...
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.343
50+$0.238
100+$0.199
250+$0.169
More Pricing...
82nH
0.22ohm
1GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
16AM7371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.444
10+$0.409
25+$0.374
50+$0.340
100+$0.315
More Pricing...
600nH
0.38ohm
1GHz
545mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
12AM6071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.343
50+$0.238
100+$0.199
250+$0.169
More Pricing...
100nH
0.56ohm
1GHz
650mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
25+$0.282
50+$0.266
100+$0.251
250+$0.239
More Pricing...
270nH
0.12ohm
1GHz
1.1A
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
12AM6024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
25+$0.372
50+$0.258
100+$0.217
250+$0.184
More Pricing...
110nH
0.48ohm
1GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
14AM5070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
10+$1.630
25+$1.620
50+$1.520
100+$1.400
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
14AM5071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.580
10+$1.510
25+$1.430
50+$1.360
100+$1.290
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
-
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
63K3029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.192
100nH
0.18ohm
1GHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
39T4668

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.364
10+$0.198
25+$0.196
50+$0.194
100+$0.192
150nH
0.92ohm
1GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
53K5242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.776
56nH
0.33ohm
1GHz
470mA
1210 [3225 Metric]
-
-
-
-
-
-
-
-
65AH7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.468
10+$0.392
25+$0.347
50+$0.339
100+$0.330
More Pricing...
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.271
10+$0.219
25+$0.194
50+$0.189
100+$0.184
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.478
10+$0.399
25+$0.353
50+$0.345
100+$0.335
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK