Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-8R2J-RC
Newark Part No.63K3117
Product RangePM1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
250+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 2000
$2,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-8R2J-RC
Newark Part No.63K3117
Product RangePM1210 Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max2ohm
Self Resonant Frequency40MHz
DC Current Rating140mA
Inductor Case / Package1210 [3225 Metric]
Product RangePM1210 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
2ohm
DC Current Rating
140mA
Product Range
PM1210 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate