0
0 Items$0.00

8.2µH Wirewound Inductors :

26 Products Found
Find a huge range of 8.2µH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, TDK, Coilcraft, Bourns & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
15AC6814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.206
10+$0.174
15+$0.168
25+$0.162
50+$0.154
More Pricing...
8.2µH
2ohm
35MHz
170mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.800
20+$0.756
30+$0.711
50+$0.695
100+$0.677
More Pricing...
8.2µH
0.33ohm
30MHz
670mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
92AH4083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.450
20+$0.434
30+$0.417
50+$0.381
100+$0.345
More Pricing...
8.2µH
2ohm
35MHz
170mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
69W4972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.640
10+$1.420
15+$1.370
25+$1.300
50+$1.180
More Pricing...
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
-
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
26AM8376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
10+$0.290
15+$0.278
25+$0.268
50+$0.256
More Pricing...
8.2µH
1.33ohm
33MHz
295mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
26AM8353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
10+$0.290
15+$0.278
25+$0.268
50+$0.256
More Pricing...
8.2µH
3.8ohm
42MHz
300mA
0603 [1608 Metric]
-
CWF1612A Series
-
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.290
20+$0.278
30+$0.268
50+$0.256
100+$0.245
More Pricing...
8.2µH
1.68ohm
40MHz
300mA
0603 [1608 Metric]
-
CWF1610A Series
-
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
16AM7381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.435
10+$0.408
15+$0.383
25+$0.357
50+$0.331
More Pricing...
8.2µH
1.55ohm
46MHz
250mA
0603 [1608 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
74T0864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.553
10+$0.532
15+$0.522
25+$0.510
50+$0.500
More Pricing...
8.2µH
2.6ohm
50MHz
320mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
-
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
92AH4067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.606
25+$0.491
100+$0.408
250+$0.388
500+$0.340
More Pricing...
8.2µH
3ohm
90MHz
130mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
83T0163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.110
8000+$0.107
12000+$0.105
20000+$0.103
40000+$0.101
More Pricing...
8.2µH
0.7ohm
32MHz
60mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
53K5185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.129
4000+$0.127
6000+$0.124
10000+$0.122
20000+$0.119
More Pricing...
8.2µH
3.5ohm
40MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
82T8642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.080
4000+$0.076
6000+$0.075
10000+$0.072
20000+$0.071
More Pricing...
8.2µH
1.1ohm
30MHz
225mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
76AH5469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.313
10+$0.260
15+$0.250
25+$0.239
50+$0.229
More Pricing...
8.2µH
1.6ohm
23MHz
225mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
74T0892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.553
10+$0.532
15+$0.522
25+$0.510
50+$0.500
More Pricing...
8.2µH
3.05ohm
36MHz
160mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
74R9965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.800
8.2µH
1.4ohm
25MHz
270mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
25+$0.407
100+$0.399
250+$0.391
500+$0.382
More Pricing...
8.2µH
1.4ohm
25MHz
270mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.978
25+$0.840
100+$0.830
250+$0.541
500+$0.414
More Pricing...
8.2µH
0.216ohm
27MHz
530mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
54AK7418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.458
10+$0.380
15+$0.364
25+$0.350
50+$0.334
More Pricing...
8.2µH
1.224ohm
50MHz
160mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
74T0864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.500
125+$0.467
250+$0.452
500+$0.435
8.2µH
2.6ohm
50MHz
320mA
-
-
-
-
-
-
-
2.6mm
2.1mm
1.7mm
74T0892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.500
125+$0.467
250+$0.452
500+$0.435
8.2µH
3.05ohm
36MHz
160mA
-
-
-
-
-
-
-
2.5mm
2mm
1.6mm
14AM5073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.070
10+$0.942
15+$0.906
25+$0.870
50+$0.796
More Pricing...
8.2µH
6ohm
25MHz
170mA
1008 [2520 Metric]
-
1008CS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
33P7831

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
8.2µH
400mohm
25MHz
600mA
1812 [4532 Metric]
-
NLC Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
69W5192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.840
10+$1.740
15+$1.590
25+$1.450
50+$1.320
More Pricing...
8.2µH
2.55ohm
27MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
69W5193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
10+$1.580
15+$1.440
25+$1.310
50+$1.200
More Pricing...
8.2µH
2.55ohm
27MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK