Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-390L-RC
Newark Part No.63K2871
Product RangePM54 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$862.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-390L-RC
Newark Part No.63K2871
Product RangePM54 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangePM54 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductance Tolerance± 15%
DC Resistance Max0.32ohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
PM54 Series
Inductance Tolerance
± 15%
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
0.32ohm
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate