Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW252016-15NK
Newark Part No.34C8778
Product RangeCW252016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-15NK
Newark Part No.34C8778
Product RangeCW252016 Series
Technical Datasheet
Inductance15nH
DC Resistance Max80mohm
Self Resonant Frequency2.5GHz
DC Current Rating500mA
Inductor Case / Package1008 [2516 Metric]
Product RangeCW252016 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialAlumina
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Alumina
DC Resistance Max
80mohm
DC Current Rating
500mA
Product Range
CW252016 Series
Inductor Construction
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate