0
0 Items$0.00

2.5GHz Wirewound Inductors :

36 Products Found
Find a huge range of 2.5GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: Murata, TDK, Coilcraft, Laird & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
13J5682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.269
25+$0.240
50+$0.235
100+$0.228
250+$0.205
More Pricing...
47nH
0.95ohm
2.5GHz
270mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
-
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
49AC3938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
25+$0.096
50+$0.091
100+$0.085
250+$0.081
More Pricing...
68nH
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
-
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
39T4624

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
25+$0.176
50+$0.162
100+$0.150
250+$0.141
More Pricing...
27nH
0.298ohm
2.5GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
-
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
19P2617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.653
25+$0.605
50+$0.570
100+$0.535
250+$0.516
More Pricing...
27nH
0.09ohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
76AH5644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
25+$0.115
50+$0.109
100+$0.102
250+$0.100
More Pricing...
33nH
0.132ohm
2.5GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
-
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
23AJ6151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.319
25+$0.299
50+$0.284
100+$0.270
250+$0.252
More Pricing...
39nH
0.8ohm
2.5GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
-
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.158
25+$0.150
50+$0.142
100+$0.134
250+$0.126
More Pricing...
68nH
1.128ohm
2.5GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
-
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.117
25+$0.115
50+$0.106
100+$0.098
250+$0.093
More Pricing...
51nH
0.33ohm
2.5GHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
-
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
29AJ4396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.479
25+$0.449
50+$0.428
100+$0.408
250+$0.383
More Pricing...
27nH
0.09ohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
65AH7928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.260
10+$0.214
25+$0.189
50+$0.185
100+$0.180
More Pricing...
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
92AH4113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.399
25+$0.356
50+$0.348
100+$0.340
250+$0.320
More Pricing...
47nH
0.95ohm
2.5GHz
270mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
-
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
75AJ2865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.583
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
-
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
69W4536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.220
10+$1.060
25+$0.972
50+$0.879
100+$0.786
More Pricing...
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
-
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
24AJ3248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.180
10+$1.030
25+$0.952
50+$0.869
100+$0.785
More Pricing...
27nH
0.116ohm
2.5GHz
1.63A
0603 [1608 Metric]
-
0603DC Series
-
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
25AJ3036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.160
10+$2.020
25+$1.880
50+$1.740
100+$1.600
More Pricing...
27nH
0.3ohm
2.5GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
-
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
58AK1994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.859
10+$0.777
25+$0.715
50+$0.639
100+$0.576
More Pricing...
22nH
0.1ohm
2.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
-
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
32AM8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.346
10+$0.292
25+$0.278
50+$0.263
100+$0.248
More Pricing...
27nH
0.12ohm
2.5GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.343
50+$0.238
100+$0.199
250+$0.169
More Pricing...
15nH
0.1ohm
2.5GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM5898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
25+$0.372
50+$0.258
100+$0.217
250+$0.184
More Pricing...
51nH
0.33ohm
2.5GHz
370mA
-
-
AWCM Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.343
50+$0.238
100+$0.199
250+$0.169
More Pricing...
18nH
0.11ohm
2.5GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
63K3049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.153
18nH
100mohm
2.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.189
15nH
80mohm
2.5GHz
500mA
1008 [2516 Metric]
-
PM1008 Series
-
± 20%
-
Ceramic
-
-
-
14N4357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.278
27nH
0.25ohm
2.5GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
28X2016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+$0.333
22nH
80mohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
65AH7927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.261
10+$0.215
25+$0.190
50+$0.186
100+$0.181
More Pricing...
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK