Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33G
Newark Part No.06X5247
Product RangeCW252016 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.368 |
| 25+ | $0.350 |
| 50+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33G
Newark Part No.06X5247
Product RangeCW252016 Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.05ohm
RMS Current (Irms)500mA
Saturation Current (Isat)-
Self Resonant Frequency570MHz
DC Current Rating450mA
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package-
Inductor Case Style-
Product RangeCW252016 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
RMS Current (Irms)
500mA
Self Resonant Frequency
570MHz
Power Inductor Case
1008 [2520 Metric]
Inductor Case Style
-
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.05ohm
Saturation Current (Isat)
-
DC Current Rating
450mA
Inductor Case / Package
-
Product Range
CW252016 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Alternatives for CW252016-R33G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability