1.05ohm Wirewound Inductors:

14 Products Found
Find a huge range of 1.05ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Laird, Murata, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.432
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
470nH
-
1.05ohm
350MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
35M1506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.363
25+
$0.343
50+
$0.324
100+
$0.304
Min: 5 / Mult: 5
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
65AH7890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.302
10+
$0.245
25+
$0.209
50+
$0.198
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.420
25+
$1.340
50+
$1.260
100+
$1.180
More Pricing...
Min: 5 / Mult: 5
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
33AC3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$2.050
25+
$2.030
50+
$2.020
100+
$2.000
More Pricing...
Min: 5 / Mult: 5
1µH
-
1.05ohm
235MHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
-
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
24AJ3231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.210
25+
$1.160
50+
$1.100
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
150nH
-
1.05ohm
1.1GHz
520mA
0603 [1608 Metric]
-
0603DC Series
-
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
61AK9746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.367
25+
$0.342
50+
$0.313
100+
$0.285
250+
$0.277
More Pricing...
Min: 10 / Mult: 10
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
IWC1008 Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
12AM6078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.339
50+
$0.232
100+
$0.195
250+
$0.164
More Pricing...
Min: 10 / Mult: 10
330nH
-
1.05ohm
570MHz
450mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
14AM5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.230
25+
$1.210
50+
$1.090
100+
$0.961
More Pricing...
Min: 5 / Mult: 5
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
1008CS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
20T1117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.421
5000+
$0.386
Min: 2000 / Mult: 2000
330nH
-
1.05ohm
570MHz
450mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
-
± 5%
-
Ceramic
-
-
-
06X5247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.404
10+
$0.340
25+
$0.322
50+
$0.303
100+
$0.285
More Pricing...
Min: 5 / Mult: 5
330nH
500mA
1.05ohm
570MHz
450mA
-
-
CW252016 Series
1008 [2520 Metric]
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
65AH7888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.482
25+
$0.461
50+
$0.425
100+
$0.388
More Pricing...
Min: 5 / Mult: 5
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.518
25+
$0.460
50+
$0.389
100+
$0.332
250+
$0.286
More Pricing...
Min: 10 / Mult: 10
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
IWC1008 Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
94W7830
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
-
1.05ohm
80MHz
155mA
1008 [2520 Metric]
-
B82494A SIMID Series
-
± 10%
-
Ferrite
2.5mm
2.2mm
1.6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK