Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMH1608-601Y
Newark Part No.57AC2549
Product RangeMH1608 Series
Your Part Number
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.059 |
| 8000+ | $0.052 |
| 16000+ | $0.046 |
| 24000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608-601Y
Newark Part No.57AC2549
Product RangeMH1608 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance @ 100MHz600ohm
Impedance600ohm
DC Current Rating1A
Product RangeMH1608 Series
DC Resistance0.2ohm
DC Resistance Max0.2ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Impedance
600ohm
Product Range
MH1608 Series
DC Resistance Max
0.2ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Impedance @ 100MHz
600ohm
DC Current Rating
1A
DC Resistance
0.2ohm
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MH1608-601Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability