Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM1008-2R2K-RC
Newark Part No.63K3050
Product RangePM1008 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$366.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1008-2R2K-RC
Newark Part No.63K3050
Product RangePM1008 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max2.8ohm
Product RangePM1008 Series
Self Resonant Frequency160MHz
DC Current Rating250mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
2.2µH
Product Range
PM1008 Series
DC Current Rating
250mA
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
2.8ohm
Self Resonant Frequency
160MHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate