0
0 Items$0.00

160MHz Wirewound Inductors :

16 Products Found
Find a huge range of 160MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, TDK, Bourns, Wurth Elektronik & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
38K0507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.400
25+$0.318
100+$0.252
250+$0.242
500+$0.218
More Pricing...
470nH
0.44ohm
160MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
15AC6724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
25+$0.173
100+$0.143
250+$0.140
500+$0.126
More Pricing...
680nH
0.6ohm
160MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
69W4916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.330
25+$1.850
100+$1.480
250+$1.380
500+$1.310
More Pricing...
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.110
25+$1.660
100+$1.330
250+$1.240
500+$1.180
More Pricing...
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
26AM8316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.296
30+$0.274
100+$0.251
250+$0.238
500+$0.227
More Pricing...
1.5µH
0.4ohm
160MHz
600mA
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
14AM5060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
25+$1.210
100+$0.981
250+$0.962
500+$0.783
More Pricing...
2.2µH
2.8ohm
160MHz
280mA
1008 [2520 Metric]
-
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
69W5322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$1.390
100+$1.270
250+$1.160
500+$1.060
More Pricing...
1.8µH
2.6ohm
160MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
53K5207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.137
2.2µH
2.35ohm
160MHz
200mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
84R3508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.087
3.3µH
0.095ohm
160MHz
820mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
63K3050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.139
2.2µH
2.8ohm
160MHz
250mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.147
1.8µH
2.6ohm
160MHz
270mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
45Y9846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.865
100+$0.706
250+$0.659
500+$0.613
More Pricing...
680nH
0.6ohm
160MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53Y0806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.210
25+$0.179
100+$0.152
250+$0.143
500+$0.132
More Pricing...
680nH
0.09ohm
160MHz
1.26A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
45Y9820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.618
25+$0.549
100+$0.512
250+$0.495
500+$0.477
More Pricing...
680nH
0.6ohm
160MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
33P7804

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.2µH
0.12ohm
160MHz
1A
1812 [4532 Metric]
-
NLC Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
18J7757
Each
Pricing is unavailable. Please contact customer services.
680nH
600mohm
160MHz
450mA
1210 [3225 Metric]
-
NL Series
± 5%
-
-
3.2mm
2.5mm
2.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK