Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1008-1R8K-RC Wirewound Inductor, 1.8 µH, 2.6 ohm, 160 MHz, 270 mA, 1008 [2516 Metric], PM1008 Series](https://mexico.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-1R8K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3044
Product RangePM1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.147 |
| 4000+ | $0.133 |
| 6000+ | $0.131 |
| 10000+ | $0.128 |
| 20000+ | $0.126 |
| 50000+ | $0.123 |
| 100000+ | $0.121 |
| 200000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-1R8K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3044
Product RangePM1008 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max2.6ohm
Self Resonant Frequency160MHz
DC Current Rating270mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
160MHz
Inductor Case Style
1008 [2516 Metric]
Product Range
PM1008 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
2.6ohm
DC Current Rating
270mA
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
