Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-181K
Newark Part No.31Y4187
Product RangeSDE0805A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.967 |
| 10+ | $0.645 |
| 25+ | $0.632 |
| 50+ | $0.618 |
| 100+ | $0.605 |
| 250+ | $0.578 |
| 500+ | $0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-181K
Newark Part No.31Y4187
Product RangeSDE0805A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)650mA
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeSDE0805A Series
DC Resistance Max0.71ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.71ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
650mA
Product Range
SDE0805A Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability