Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-3R3ML
Newark Part No.04P1878
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-3R3ML
Newark Part No.04P1878
Product RangeSDR0302 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Product RangeSDR0302 Series
Saturation Current (Isat)1.6A
Power Inductor Case3mm x 2.8mm x 2.5mm
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
DC Resistance Max
110mohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
1.4A
Product Range
SDR0302 Series
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0302-3R3ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
