Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-471KL
Newark Part No.61J8087
Product RangeSDR0503 Series
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.194 |
10+ | $0.194 |
25+ | $0.194 |
50+ | $0.194 |
100+ | $0.194 |
250+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-471KL
Newark Part No.61J8087
Product RangeSDR0503 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)180mA
Inductor ConstructionUnshielded
Saturation Current (Isat)220mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
Inductor Case / Package-
DC Resistance Max4.9ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SDR0503-471KL
1 Product Found
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
220mA
Product Range
SDR0503 Series
DC Resistance Max
4.9ohm
Product Length
5mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability