180mA SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.457
25+
$0.434
50+
$0.412
100+
$0.389
Min: 1 / Mult: 1
390µH
180mA
Unshielded
320mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
32T8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.890
25+
$2.770
50+
$2.630
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
2.2mH
180mA
Unshielded
260mA
WE-PD2 HV Series
10mm x 9mm x 5.4mm
-
5.3ohm
± 10%
10mm
9mm
5.4mm
06X7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
Min: 1 / Mult: 1
680µH
180mA
Shielded
55mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
2.2ohm
± 20%
6.6mm
4.4mm
3mm
83AH2647

RoHS

Each (Supplied on Cut Tape)
1+
$0.501
250+
$0.385
500+
$0.346
1000+
$0.313
5000+
$0.287
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
180mA
Shielded
-
-
7.3mm x 7.3mm x 4.5mm
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
64AH4419

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.313
5000+
$0.287
Min: 1000 / Mult: 1000
1mH
180mA
Shielded
-
-
7.3mm x 7.3mm x 4.5mm
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
49X9373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.370
25+
$1.260
50+
$1.150
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
100µH
180mA
Shielded
160mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
-
5.25ohm
± 20%
2.95mm
2.95mm
0.9mm
69W5197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
Min: 1 / Mult: 1
120µH
180mA
Shielded
100mA
0805PS Series
0805 [2012 Metric]
-
7.51ohm
± 10%
3.38mm
3mm
2mm
49X9578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.600
25+
$1.500
50+
$1.350
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
1mH
180mA
Shielded
110mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
5.1ohm
± 20%
4.8mm
4.8mm
2.9mm
25AJ3066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.590
25+
$1.480
50+
$1.340
100+
$1.190
More Pricing...
Min: 5 / Mult: 5
47µH
180mA
Shielded
100mA
0603PS Series
0603 [1608 Metric]
-
5.69ohm
± 10%
2.59mm
2.08mm
1.8mm
20AM2366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.355
25+
$0.329
50+
$0.302
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
560µH
180mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
61J8087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.194
25+
$0.194
50+
$0.194
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
470µH
180mA
Unshielded
220mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
74AC1322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
10+
$0.042
25+
$0.042
50+
$0.042
Min: 1 / Mult: 1
470µH
180mA
Unshielded
-
MCSDC0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
44AC1998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.781
Min: 800 / Mult: 400
10mH
180mA
Shielded
200mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
19.2ohm
± 10%
12.7mm
12.7mm
8.5mm
20T0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.389
Min: 2000 / Mult: 2000
330µH
180mA
Unshielded
-
MCPD Series
6.6mm x 4.45mm x 2.92mm
-
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
14P9689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.494
Min: 1000 / Mult: 500
220µH
180mA
Unshielded
280mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
3ohm
± 10%
6.5mm
4.5mm
2.7mm
61J8900

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.505
2000+
$0.487
4000+
$0.479
6000+
$0.471
Min: 1000 / Mult: 1000
330µH
180mA
Shielded
240mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
4.2ohm
± 10%
6.5mm
6.5mm
3.3mm
74K4277

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.252
2500+
$0.250
Min: 1500 / Mult: 500
470µH
180mA
Unshielded
220mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
49X9633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.380
25+
$2.300
50+
$2.230
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
680µH
180mA
Shielded
190mA
LPS6225 Series
6mm x 6mm x 2.4mm
-
4ohm
± 20%
6mm
6mm
2.4mm
33P6930
Each
Pricing is unavailable. Please contact customer services.
10mH
180mA
Shielded
-
GLF Series
-
0603 [1608 Metric]
0.7ohm
± 20%
1.6mm
0.8mm
0.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK