Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-471KU
Newark Part No.74AC1322
Product RangeMCSDC0503 Series
Technical Datasheet
Packaging Options
317 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.042 |
10+ | $0.042 |
25+ | $0.042 |
50+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-471KU
Newark Part No.74AC1322
Product RangeMCSDC0503 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)180mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
Inductor Case / Package-
DC Resistance Max4.9ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC0503-471KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
MCSDC0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
-
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
4.9ohm
Product Length
5mm
Product Height
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate