Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-121K
Newark Part No.87X9304
Product RangeSDR1307A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-121K
Newark Part No.87X9304
Product RangeSDR1307A Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Power Inductor Case13mm x 7mm
Product RangeSDR1307A Series
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 7mm
DC Resistance Max
0.21ohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.8A
Product Range
SDR1307A Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability