Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
14,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001E
Newark Part No.58T5151
Technical Datasheet
Turns Ratio1:1
Insertion Loss2dB
Primary Impedance600ohm
Secondary Impedance600ohm
Current Rating-
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary115ohm
DC Resistance Secondary115ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Frequency Min-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Primary Impedance
600ohm
Current Rating
-
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
115ohm
Transformer Terminals
Gull Wing
Product Range
-
Insertion Loss
2dB
Secondary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
115ohm
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability