Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-3R3M
Newark Part No.64T2372
Product RangeSRN3015 Series
Technical Datasheet
1,775 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.269 |
10+ | $0.236 |
25+ | $0.226 |
50+ | $0.211 |
100+ | $0.197 |
250+ | $0.194 |
500+ | $0.180 |
1000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-3R3M
Newark Part No.64T2372
Product RangeSRN3015 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Product RangeSRN3015 Series
Saturation Current (Isat)1.4A
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.112ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
DC Resistance Max
0.112ohm
Product Width
3mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
1.6A
Product Range
SRN3015 Series
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Alternatives for SRN3015-3R3M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability