Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-470M
Newark Part No.64X8613
Product RangeSRP1038A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $0.680 |
1000+ | $0.679 |
2000+ | $0.679 |
3000+ | $0.678 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$340.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-470M
Newark Part No.64X8613
Product RangeSRP1038A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max0.167ohm
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductance Tolerance
± 20%
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.5A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.167ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1038A-470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate