Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-6R8M
Newark Part No.64X8614
Product RangeSRP1038A Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.490 |
10+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-6R8M
Newark Part No.64X8614
Product RangeSRP1038A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13.5A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.0233ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (3)
Alternatives for SRP1038A-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability