Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R0M
Newark Part No.64X8664
Product RangeSRP1245A Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.714 |
10+ | $0.714 |
25+ | $0.714 |
50+ | $0.714 |
100+ | $0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R0M
Newark Part No.64X8664
Product RangeSRP1245A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
Inductor Case / Package-
DC Resistance Max2.5mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
29A
Saturation Current (Isat)
50A
Product Range
SRP1245A Series
DC Resistance Max
2.5mohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability