Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-100M
Newark Part No.49AM7604
Product RangeSRP1510CA Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | $6.140 | 
| 10+ | $5.770 | 
| 25+ | $5.430 | 
| 50+ | $4.980 | 
| 100+ | $4.490 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-100M
Newark Part No.49AM7604
Product RangeSRP1510CA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP1510CA Series
Inductor Case / Package-
DC Resistance Max0.0086ohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1510CA Series
DC Resistance Max
0.0086ohm
Product Length
16.5mm
Product Height
9.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRP1510CA-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate