Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-5R3M
Newark Part No.32AJ8840
Product RangeSRP1580CA Series
Your Part Number
484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-5R3M
Newark Part No.32AJ8840
Product RangeSRP1580CA Series
Technical Datasheet
Inductance5.3µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP1580CA Series
Power Inductor Case16.5mm x 15.5mm x 7.7mm
Inductor Case / Package-
DC Resistance Max5340µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.3µH
Inductor Construction
Shielded
Product Range
SRP1580CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
26A
Saturation Current (Isat)
35A
Power Inductor Case
16.5mm x 15.5mm x 7.7mm
DC Resistance Max
5340µohm
Product Length
16.5mm
Product Height
7.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
