5.3µH SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.020
Min: 1 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
5340µohm
± 20%
16.5mm
15.5mm
7.7mm
50AK8788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
10+
$0.171
25+
$0.171
50+
$0.171
Min: 1 / Mult: 1
5.3µH
1.5A
Wirewound
1.5A
LCXN Series
-
150mohm
± 20%
6mm
6mm
1.2mm
50AK8879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
10+
$0.087
25+
$0.087
Min: 1 / Mult: 1
5.3µH
1.5A
Wirewound
1.75A
LSXN Series
-
150mohm
± 20%
6mm
6mm
1.2mm
88T7012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.740
25+
$1.690
50+
$1.650
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
5.3µH
2.3A
Shielded
1.9A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.04ohm
± 30%
5.8mm
5.8mm
2.8mm
66AH0602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.110
10+
$5.950
25+
$5.390
50+
$5.150
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
5.3µH
26A
Semishielded
15.8A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
1800µohm
± 20%
22.5mm
19.2mm
10.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK