Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2010DPA-3R3M
Newark Part No.30AK7475
Product RangeSRP2010DPA Series
Technical Datasheet
2,793 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.271 |
10+ | $0.225 |
25+ | $0.214 |
50+ | $0.203 |
100+ | $0.192 |
250+ | $0.182 |
500+ | $0.172 |
1000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010DPA-3R3M
Newark Part No.30AK7475
Product RangeSRP2010DPA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeSRP2010DPA Series
Inductor Case / Package-
DC Resistance Max0.225ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.9A
Product Range
SRP2010DPA Series
DC Resistance Max
0.225ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability