Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-2R2M
Newark Part No.33AK4469
Product RangeSRP5030CA Series
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.210 |
| 25+ | $1.140 |
| 50+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-2R2M
Newark Part No.33AK4469
Product RangeSRP5030CA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP5030CA Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.7A
Saturation Current (Isat)
10A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.0145ohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (2)
Alternatives for SRP5030CA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability