9.7A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.630
25+
$1.480
50+
$1.420
100+
$1.360
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
9A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
45AJ0696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
9A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0145ohm
± 20%
6mm
5.7mm
2.9mm
69W4113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.340
10+
$3.930
25+
$3.510
50+
$3.100
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
9.2A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.0145ohm
± 20%
5.48mm
-
3.1mm
76AK7144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.340
25+
$1.260
50+
$1.190
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
-
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
16AM7355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.700
10+
$5.320
25+
$5.130
50+
$4.930
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
22µH
9.7A
Shielded
13.8A
WE-XHMI Series
-
-
0.02365ohm
± 20%
11.6mm
10.5mm
8.8mm
29AM7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.640
25+
$1.580
50+
$1.510
100+
$1.430
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
14.8A
3656 Series
-
3028 [7771 Metric]
0.0114ohm
± 20%
7.7mm
7.2mm
5.2mm
59T0283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
Min: 550 / Mult: 550
4µH
9.7A
Unshielded
10.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
8mohm
± 20%
12.9mm
12.9mm
5.8mm
62AC9518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
Min: 4000 / Mult: 2000
2.2µH
9.7A
Shielded
10A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
33AK4469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.210
25+
$1.140
50+
$1.060
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK