Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-222MEC
Newark Part No.69W4113
Product RangeXAL5030 Series
Technical Datasheet
1,813 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.460 |
10+ | $4.050 |
25+ | $3.630 |
50+ | $3.220 |
100+ | $2.800 |
250+ | $2.100 |
500+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-222MEC
Newark Part No.69W4113
Product RangeXAL5030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeXAL5030 Series
Power Inductor Case5.48mm x 5.28mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Height3.1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XAL5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Height
3.1mm
RMS Current (Irms)
9.7A
Saturation Current (Isat)
9.2A
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
DC Resistance Max
0.0145ohm
Product Length
5.48mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability