SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.240
Min: 1 / Mult: 1
1µH
9.3A
Shielded
9.2A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.007ohm
± 30%
12.5mm
12.5mm
4mm
04X9189

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.050
500+
$2.000
1000+
$1.900
1500+
$1.880
2500+
$1.850
Min: 250 / Mult: 250
6.8µH
9A
Shielded
9.2A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
-
0.0208ohm
± 20%
6.56mm
6.36mm
6.1mm
69W4113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.460
10+
$4.050
25+
$3.630
50+
$3.220
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
9.2A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.0145ohm
± 20%
5.48mm
-
3.1mm
31Y3081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$4.690
25+
$4.480
50+
$4.270
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
18µH
5.5A
Shielded
9.2A
MSS1583 Series
14.8mm x 14.8mm x 8.6mm
-
0.023ohm
± 20%
14.8mm
14.8mm
8.6mm
69W4138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.290
10+
$2.880
25+
$2.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
9A
Shielded
9.2A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
-
0.0208ohm
± 20%
6.56mm
6.36mm
6.1mm
24AJ1511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.770
25+
$2.590
50+
$2.320
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
9.2A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.018ohm
± 20%
12mm
12mm
7.8mm
62AK5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.560
25+
$1.410
50+
$1.340
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.4A
Shielded
9.2A
IHLE-4040DD-5A Series
-
-
0.01181ohm
± 20%
10.89mm
10.89mm
4.3mm
26AM2498

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.808
10+
$0.698
25+
$0.642
50+
$0.583
100+
$0.523
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.6A
Wirewound
9.2A
LCXN Series
-
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
58AK1871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
10+
$6.180
25+
$6.020
50+
$5.860
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
10µH
9.4A
Shielded
9.2A
WE-XHMI Series
-
-
0.011ohm
± 20%
11.6mm
10.5mm
8.8mm
29AK8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.927
25+
$0.816
50+
$0.795
100+
$0.774
More Pricing...
Min: 5 / Mult: 5
1.5µH
12.7A
Shielded
9.2A
SPM-VT-D Series
-
-
0.0155ohm
± 20%
5.3mm
5.1mm
3mm
32AM8665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.110
25+
$1.970
50+
$1.810
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.9A
Shielded
9.2A
DFEG7030D Series
-
-
0.018ohm
± 20%
7mm
6.6mm
3mm
32AK6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
25+
$0.741
50+
$0.741
Min: 1 / Mult: 1
1µH
11A
Shielded
9.2A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
-
0.0117ohm
± 20%
4.1mm
4.1mm
1.9mm
29AM7732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.190
25+
$2.090
50+
$2.000
100+
$1.890
Min: 1 / Mult: 1
15µH
7.6A
Shielded
9.2A
3656 Series
-
4540 [1110 Metric]
0.0313ohm
± 20%
11.5mm
10mm
5.2mm
70AK6877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.870
25+
$0.776
50+
$0.764
100+
$0.750
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
8A
Shielded
9.2A
SRP7050WA Series
-
-
0.0314ohm
± 20%
7.9mm
7.3mm
5.2mm
87W5984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
10+
$0.544
25+
$0.544
50+
$0.544
Min: 1 / Mult: 1
10µH
5.6A
Unshielded
9.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.021ohm
± 20%
13mm
13mm
7mm
90Y9918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.550
10+
$0.550
25+
$0.508
50+
$0.508
100+
$0.508
More Pricing...
Min: 1 / Mult: 1
15µH
5.2A
-
9.2A
PCC-M1040M-LP Series
10.7mm x 10mm x 4mm
-
0.0407ohm
± 20%
10.7mm
10mm
4mm
01AC2441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
100+
$0.280
Min: 1 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
-
0.01532ohm
± 20%
10.9mm
10.8mm
4.3mm
01AC2440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
10+
$0.644
25+
$0.644
50+
$0.644
100+
$0.644
Min: 1 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
0.01532ohm
± 20%
10.9mm
10.8mm
4.3mm
30AJ7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.890
25+
$1.740
50+
$1.600
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
860nH
6.8A
Shielded
9.2A
SPM-LR Series
5.4mm x 5.1mm x 1.5mm
-
0.0213ohm
± 20%
5.4mm
5.1mm
1.5mm
61J8395

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.606
Min: 800 / Mult: 400
10µH
5.6A
Unshielded
9.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.021ohm
± 20%
13mm
13mm
7mm
87X9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.310
Min: 1 / Mult: 1
10µH
5.6A
Unshielded
9.2A
SDR1307A Series
-
-
0.021ohm
± 20%
13mm
7mm
0mm
84AC6808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.350
Min: 1 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.01532ohm
± 20%
10.79mm
10.16mm
4mm
65AC4028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.220
25+
$1.130
50+
$1.030
100+
$0.926
250+
$0.870
Min: 10 / Mult: 10
330nH
6.2A
Shielded
9.2A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
0.02ohm
± 20%
3.5mm
3.2mm
1mm
69AH2611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
Min: 5 / Mult: 5
1µH
11A
Shielded
9.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
-
0.0117ohm
± 20%
4.1mm
4.1mm
1.8mm
70AK6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
Min: 1 / Mult: 1
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK