Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-1R0M
Newark Part No.32AK6208
Product RangeSRP4020FA Series
Technical Datasheet
Packaging Options
1,722 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.813 |
25+ | $0.741 |
50+ | $0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-1R0M
Newark Part No.32AK6208
Product RangeSRP4020FA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Product RangeSRP4020FA Series
Saturation Current (Isat)9.2A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11A
Product Range
SRP4020FA Series
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
0.0117ohm
Product Length
4.1mm
Product Height
1.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability